CK Carbon Steel Head Cross-Pein Hammer with Wood Handle, 4 oz
- RS Stock No.:
- 794-311
- Mfr. Part No.:
- T4203
- Manufacturer:
- CK
Subtotal (1 unit)*
€22.58
(exc. VAT)
€27.77
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.58 |
*price indicative
- RS Stock No.:
- 794-311
- Mfr. Part No.:
- T4203
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cross-Pein Hammer | |
| Hammer Type | Riveting Hammer | |
| Head Weight | 4oz | |
| Head Material | Carbon Steel | |
| Handle Material | Wood | |
| Overall Length | 320mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cross-Pein Hammer | ||
Hammer Type Riveting Hammer | ||
Head Weight 4oz | ||
Head Material Carbon Steel | ||
Handle Material Wood | ||
Overall Length 320mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Pin Hammer is an essential tool designed for driving small nails and pins with precision and ease, making it Ideal for various woodworking applications.
Drop forged high carbon steel head ensures superior strength and durability
Hardened and tempered construction protects against wear and extends the tool's life
Black lacquered finish provides corrosion resistance for longevity
Tough hickory shaft enhances durability and comfort during use
Related links
- CK Carbon Steel Head Ball-Pein Hammer with Wood Handle, 454 g
- CK Carbon Steel Head Club Hammer with Wood Handle, 64 oz
- CK Carbon Steel Head Joiners Hammer with Wood Handle, 8 oz
- CK Carbon Steel Head Club Hammer with Wood Handle, 40 oz
- CK Carbon Steel Head Claw Hammer with Steel Handle, 16 oz
- CK Carbon Steel Head Brick Hammer with Steel Handle, 16 oz
- CK Carbon Steel Head Brick Hammer with Steel Handle, 20 oz
- CK Carbon Steel Head Claw Hammer with Fibreglass Handle, 20 oz
