CK Carbon Steel Head Club Hammer with Wood Handle, 40 oz

Image representative of range

Subtotal (1 unit)*

€36.60

(exc. VAT)

€45.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.60

*price indicative

RS Stock No.:
796-188
Mfr. Part No.:
T4219 40
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Hammer Type

Club Hammer

Product Type

Club Hammer

Head Material

Carbon Steel

Head Weight

40oz

Handle Material

Wood

Overall Length

245mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Club hammer is an essential tool designed for high-impact applications, providing exceptional strength and durability for effective performance in various tasks.

Drop forged high carbon steel head ensures longevity and strength

Hardened and tempered for superior durability under stress

Black lacquered finish protects against corrosion for lasting use

Tough hickory shaft withstands high-impact applications efficiently

Lightweight design, weighing in at 1135 g, facilitates ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy