CK Carbon Steel Head Brick Hammer with Steel Handle, 20 oz
- RS Stock No.:
- 796-192
- Mfr. Part No.:
- T4232 20
- Manufacturer:
- CK
Subtotal (1 unit)*
€52.08
(exc. VAT)
€64.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.08 |
*price indicative
- RS Stock No.:
- 796-192
- Mfr. Part No.:
- T4232 20
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Brick Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Material | Carbon Steel | |
| Head Weight | 20oz | |
| Handle Material | Steel | |
| Overall Length | 290mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Brick Hammer | ||
Hammer Type Engineer Hammer | ||
Head Material Carbon Steel | ||
Head Weight 20oz | ||
Handle Material Steel | ||
Overall Length 290mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Brick hammer is a robust tool designed for effectively shaping and splitting bricks, making it an essential addition to any builder's toolkit. Its reliability ensures precision in construction tasks.
Drop forged high carbon steel head for enhanced durability
Hardened and tempered to provide superior strength
Accurately ground chisel end facilitates clean cutting
Lightweight tubular steel shaft improves handling
Weighs 568g / 20 oz, making it easy to transport
Related links
- CK Carbon Steel Head Brick Hammer with Steel Handle, 16 oz
- CK Carbon Steel Head Claw Hammer with Steel Handle, 20 oz
- CK Carbon Steel Head Claw Hammer with Fibreglass Handle, 20 oz
- CK Carbon Steel Head Claw Hammer with Steel Handle, 454 g
- CK Carbon Steel Head Claw Hammer with Steel Handle, 16 oz
- CK Carbon Steel Head Club Hammer with Wood Handle, 40 oz
- CK Carbon Steel Head Cross-Pein Hammer with Wood Handle, 4 oz
- Picard Alloy Steel Head Brick Hammer with Tubular Steel Handle, 600 g
