Avit Club Hammer with Fibreglass Handle, 1.13 kg

Subtotal (1 unit)*

€17.20

(exc. VAT)

€21.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.20

*price indicative

RS Stock No.:
794-661
Mfr. Part No.:
AV03020
Manufacturer:
Avit
Find similar products by selecting one or more attributes.
Select all

Brand

Avit

Product Type

Club Hammer

Hammer Type

Club Hammer

Head Weight

1.13kg

Handle Material

Fibreglass

Overall Length

260mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Avit Club hammer is a sturdy tool designed for striking and chipping with precision and ease, making it Ideal for various heavy-duty tasks.

Hardened and tempered head for lasting durability

Tough fibreglass handle resists damage for extended use

Shock-absorbing, non-slip grip enhances safety during use

Weighs 1.1 kg for optimal striking power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy