CK Carbon Steel Head Claw Hammer with Steel Handle, 20 oz
- RS Stock No.:
- 796-304
- Mfr. Part No.:
- 357002
- Manufacturer:
- CK
Subtotal (1 unit)*
€61.76
(exc. VAT)
€75.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.76 |
*price indicative
- RS Stock No.:
- 796-304
- Mfr. Part No.:
- 357002
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Claw Hammer | |
| Hammer Type | Claw Hammer | |
| Head Weight | 20oz | |
| Head Material | Carbon Steel | |
| Non-Sparking | No | |
| Handle Material | Steel | |
| Overall Length | 363mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Claw Hammer | ||
Hammer Type Claw Hammer | ||
Head Weight 20oz | ||
Head Material Carbon Steel | ||
Non-Sparking No | ||
Handle Material Steel | ||
Overall Length 363mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Antivibe forging tool is designed for effective hammering tasks. Its robust construction ensures excellent performance while minimising vibration, making it Ideal for both professional tradespeople and DIY enthusiasts.
Single piece drop forged high carbon steel head and shaft ensures superior strength and durability
Balanced weight design features energy-saving claw geometry for improved performance
Contoured anti-vibe grip system protects against injury from shock
Polished and lacquered finish protects against corrosion
Weights 568g for optimal handling during use
Related links
- CK Carbon Steel Head Claw Hammer with Fibreglass Handle, 20 oz
- CK Carbon Steel Head Claw Hammer with Steel Handle, 16 oz
- CK Carbon Steel Head Brick Hammer with Steel Handle, 20 oz
- CK Carbon Steel Head Claw Hammer with Steel Handle, 454 g
- CK Carbon Steel Head Claw Hammer with Steel Handle, 227 g
- RS PRO Steel Head Claw Hammer with Fibreglass Handle, 20 oz
- CK Carbon Steel Head Claw Hammer with Fibreglass Handle, 454 g
- CK Carbon Steel Head Brick Hammer with Steel Handle, 16 oz
