CK Carbon Steel Head Claw Hammer with Steel Handle, 454 g

Subtotal (1 unit)*

€35.09

(exc. VAT)

€43.16

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€35.09

*price indicative

RS Stock No.:
275-5326
Distrelec Article No.:
180-12-717
Mfr. Part No.:
T4229 20
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Hammer Type

Claw Hammer

Product Type

Claw Hammer

Head Weight

454g

Head Material

Carbon Steel

Handle Material

Steel

Overall Length

330mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Steel claw hammer has drop forged high carbon steel head. It is hardened and tempered for superior strength and durability and Hi-vis handle for increased visibility in low light conditions.

Strong & lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy