Picard Steel Head Sledge Hammer with Fibreglass Handle, 1 kg
- RS Stock No.:
- 269-4057
- Mfr. Part No.:
- PC0032800-1000
- Manufacturer:
- Picard
Subtotal (1 unit)*
€39.71
(exc. VAT)
€48.84
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.71 |
*price indicative
- RS Stock No.:
- 269-4057
- Mfr. Part No.:
- PC0032800-1000
- Manufacturer:
- Picard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Hammer Type | Sledge Hammer | |
| Product Type | Sledge Hammer | |
| Head Material | Steel | |
| Head Weight | 1kg | |
| Handle Material | Fibreglass | |
| Overall Length | 280mm | |
| Standards/Approvals | DIN 1041, RoHS | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Hammer Type Sledge Hammer | ||
Product Type Sledge Hammer | ||
Head Material Steel | ||
Head Weight 1kg | ||
Handle Material Fibreglass | ||
Overall Length 280mm | ||
Standards/Approvals DIN 1041, RoHS | ||
- COO (Country of Origin):
- DE
The PICARD BLACKTEC mining sledge with 3 component plastic handle with inner fibreglass core is for low vibration work. It is made from alloyed Picard special-steel, carefully hardened and tempered.
Corrosion resistant
Rubberised gripping surface
Related links
- Picard Alloy Steel Head Locksmith Hammer with Fibreglass Handle, 1 kg
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 2 kg
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 1.5 kg
- Picard Alloy Steel Head Club Hammer with Hickory Wood Handle, 1 kg
- Picard Alloy Steel Head Machinist Hammer with Hickory Wood Handle, 1 kg
- Picard Alloy Steel Head Sledge Hammer with Hickory Wood Handle, 3 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 1 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 1 kg
