Picard Steel Head Sledge Hammer with Hickory Wood Handle, 3 kg
- RS Stock No.:
- 269-4026
- Mfr. Part No.:
- PC0000202-03
- Manufacturer:
- Picard
Subtotal (1 unit)*
€82.54
(exc. VAT)
€101.52
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.54 |
*price indicative
- RS Stock No.:
- 269-4026
- Mfr. Part No.:
- PC0000202-03
- Manufacturer:
- Picard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Product Type | Sledge Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Material | Steel | |
| Head Weight | 3kg | |
| Handle Material | Hickory Wood | |
| Overall Length | 600mm | |
| Standards/Approvals | RoHS, DIN 1041 | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Product Type Sledge Hammer | ||
Hammer Type Sledge Hammer | ||
Head Material Steel | ||
Head Weight 3kg | ||
Handle Material Hickory Wood | ||
Overall Length 600mm | ||
Standards/Approvals RoHS, DIN 1041 | ||
- COO (Country of Origin):
- DE
The PICARD Sledge Hammer with hickory handle is made from alloyed special-steel, carefully hardened and tempered with head and handle with ring wedge fixture.
Black powder coated head
Corrosion resistant
Related links
- Ragni Sledge Hammer with Wood Handle, 3 kg
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 3 kg
- Picard Alloy Steel Head Club Hammer with Hickory Wood Handle, 1 kg
- Picard Alloy Steel Head Club Hammer with Hickory Wood Handle, 1.25 kg
- Picard Alloy Steel Head Machinist Hammer with Hickory Wood Handle, 1 kg
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 2 kg
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 1.5 kg
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 1 kg
