BETA Club Hammer with Wood Handle, 1.1 kg
- RS Stock No.:
- 191-5820
- Mfr. Part No.:
- 1380 1000
- Manufacturer:
- BETA
Subtotal (1 unit)*
€25.89
(exc. VAT)
€31.84
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.89 |
*price indicative
- RS Stock No.:
- 191-5820
- Mfr. Part No.:
- 1380 1000
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Club Hammer | |
| Hammer Type | Lump Hammer | |
| Head Weight | 1.1kg | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 260mm | |
| Head Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Club Hammer | ||
Hammer Type Lump Hammer | ||
Head Weight 1.1kg | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 260mm | ||
Head Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Beta Lamp hammer with wooden shaft - 1380 1000
Features and benefits
• Strong head with matte black expoxy wrinkling paint.
Related links
- BETA Club Hammer with Wood Handle, 1.1 kg
- BETA Club Hammer with Wood Handle, 1.6 kg
- BETA Club Hammer with Wood Handle, 2.3 kg
- BETA Club Hammer with Wood Handle, 980 g
- BETA Club Hammer with Wood Handle, 1.3 kg
- BETA Club Hammer with Wood Handle, 2.4 kg
- BETA Club Hammer with Wood Handle, 1.8 kg
- BETA Club Hammer with Wood Handle, 1.7 kg
