BETA Club Hammer with Wood Handle, 980 g
- RS Stock No.:
- 234-5598
- Mfr. Part No.:
- 1380 800
- Manufacturer:
- BETA
Subtotal (1 unit)*
€23.98
(exc. VAT)
€29.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.98 |
*price indicative
- RS Stock No.:
- 234-5598
- Mfr. Part No.:
- 1380 800
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Club Hammer | |
| Hammer Type | Lump Hammer | |
| Head Weight | 980g | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 260mm | |
| Head Width | 38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Club Hammer | ||
Hammer Type Lump Hammer | ||
Head Weight 980g | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 260mm | ||
Head Width 38mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Lump hammer is designed to meet any application, from chiselling to demolition. It has length 260mm and 980 weight.
Wooden shaft
Length 260mm
Weight 980g
Related links
- BETA Lump Hammer with Wood Handle, 1.1 kg
- BETA Lump Hammer with Wood Handle, 2.3 kg
- BETA Lump Hammer with Wood Handle, 1.6 kg
- BETA Lump Hammer with Wood Handle, 1.8 kg
- BETA Lump Hammer with Wood Handle, 2.4 kg
- BETA Rubber Head Lump Hammer with Wood Handle, 460 g
- BETA Rubber Head Lump Hammer with Wood Handle, 740 g
- BETA Rubber Head Lump Hammer with Wood Handle, 280 g
