Facom Steel Head Riveting Hammer with Hickory Wood Handle, 2.8 kg
- RS Stock No.:
- 220-9346
- Mfr. Part No.:
- 200H.60
- Manufacturer:
- Facom
Subtotal (1 unit)*
€73.97
(exc. VAT)
€90.98
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.97 |
*price indicative
- RS Stock No.:
- 220-9346
- Mfr. Part No.:
- 200H.60
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Riveting Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Material | Steel | |
| Head Weight | 2.8kg | |
| Handle Material | Hickory Wood | |
| Overall Length | 380mm | |
| Head Width | 60mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Riveting Hammer | ||
Hammer Type Engineer Hammer | ||
Head Material Steel | ||
Head Weight 2.8kg | ||
Handle Material Hickory Wood | ||
Overall Length 380mm | ||
Head Width 60mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Facom riveting engineers hammer having the handle made up of wood material.
High safety handle
Related links
- Facom Stainless Steel Head Engineer Hammer with Graphite Handle, 2.8 kg
- BETA Steel Head Riveting Hammer with Fibreglass Handle, 2.8 kg
- Facom Steel Head Chipping Hammer with Hickory Wood Handle, 1.1 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1.9 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 345 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 470 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 725 g
