SAM Carbon Steel Head Joiners Hammer with Fibreglass Handle, 480 g
- RS Stock No.:
- 221-5073
- Mfr. Part No.:
- 307-26TM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€28.51
(exc. VAT)
€35.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.51 |
*price indicative
- RS Stock No.:
- 221-5073
- Mfr. Part No.:
- 307-26TM
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Joiner Hammer | |
| Product Type | Joiners Hammer | |
| Head Material | Carbon Steel | |
| Head Weight | 480g | |
| Handle Material | Fibreglass | |
| Overall Length | 299.6mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Joiner Hammer | ||
Product Type Joiners Hammer | ||
Head Material Carbon Steel | ||
Head Weight 480g | ||
Handle Material Fibreglass | ||
Overall Length 299.6mm | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM SAMSOPLUS® joiner's hammers Forged head in carbon steel Non-slip material and Ergonomic fiberglass handle.
Finely polished and conical head
Related links
- SAM Carbon Steel Head Joiners Hammer with Wood Handle, 500 g
- SAM Steel Head Joiners Hammer with Hickory Wood Handle, 315 g
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle, 360 g
- Stanley Carbon Steel Head Joiners Hammer with Fibreglass Handle, 160 g
- Stanley Carbon Steel Head Joiners Hammer with Fibreglass Handle, 315 g
- Stanley Carbon Steel Head Joiners Hammer with Fibreglass Handle, 500 g
- BETA Joiners Hammer with Wood Handle, 480 g
- CK Carbon Steel Head Joiners Hammer with Wood Handle, 8 oz
