SAM Carbon Steel Head Riveting Hammer with Hickory Wood Handle
- RS Stock No.:
- 266-8263
- Mfr. Part No.:
- 310-55N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€56.05
(exc. VAT)
€68.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.05 |
*price indicative
- RS Stock No.:
- 266-8263
- Mfr. Part No.:
- 310-55N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Engineer Hammer | |
| Product Type | Riveting Hammer | |
| Non-Sparking | No | |
| Head Material | Carbon Steel | |
| Handle Material | Hickory Wood | |
| Overall Length | 380mm | |
| Head Width | 55mm | |
| Standards/Approvals | DIN 1041, ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Engineer Hammer | ||
Product Type Riveting Hammer | ||
Non-Sparking No | ||
Head Material Carbon Steel | ||
Handle Material Hickory Wood | ||
Overall Length 380mm | ||
Head Width 55mm | ||
Standards/Approvals DIN 1041, ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM riveting hammer that handle is fitted with a metal wedge that splays out the wood to prevent any ejection. The resin prevents the wood from drying out.
Head forged with carbon steel
Finely polished bit and impact face
Related links
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.9 kg
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 795 g
- SAM Riveting Hammer with Hickory Wood Handle, 210 g
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 665 g
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle, 360 g
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle, 1.5 kg
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.2 kg
