SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 647 g
- RS Stock No.:
- 221-5086
- Mfr. Part No.:
- 310-32N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.31
(exc. VAT)
€22.52
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.31 |
*price indicative
- RS Stock No.:
- 221-5086
- Mfr. Part No.:
- 310-32N
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Riveting Hammer | |
| Product Type | Riveting Hammer | |
| Head Weight | 647g | |
| Head Material | High Carbon Tool Steel | |
| Handle Material | Wood | |
| Overall Length | 300mm | |
| Head Width | 32mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Riveting Hammer | ||
Product Type Riveting Hammer | ||
Head Weight 647g | ||
Head Material High Carbon Tool Steel | ||
Handle Material Wood | ||
Overall Length 300mm | ||
Head Width 32mm | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Riveting hammers conforms to standards ISO 15601 NF E71-016 having Hickory wood handle and Finely polished conical head, forged in carbon steel.
Hickory Handle
Related links
- SAM High Carbon Tool Steel Head Riveting Hammer with Fibreglass Handle, 2.3 kg
- SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 1.1 kg
- SAM High Carbon Tool Steel Head Electrician Hammer with Wood Handle, 200 g
- SAM High Carbon Tool Steel Head Claw Hammer with Stainless Steel Handle, 730 g
- SAM High Carbon Tool Steel Head Club Hammer with Fibreglass Handle, 950 g
- SAM High Carbon Tool Steel Head Club Hammer with Ash Wood Handle, 1.2 kg
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 5 kg
- SAM High Carbon Tool Steel Head Sledge Hammer with Bi-Material Handle, 3 kg
