SAM Riveting Hammer with Hickory Wood Handle, 210 g
- RS Stock No.:
- 210-644
- Mfr. Part No.:
- 310-M-55N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€20.54
(exc. VAT)
€25.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.54 |
*price indicative
- RS Stock No.:
- 210-644
- Mfr. Part No.:
- 310-M-55N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Riveting Hammer | |
| Hammer Type | Riveting Hammer | |
| Head Weight | 210g | |
| Handle Material | Hickory Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Riveting Hammer | ||
Hammer Type Riveting Hammer | ||
Head Weight 210g | ||
Handle Material Hickory Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
310-M-55N
The SAM Outillage riveting hickory handle is an essential component for anyone looking to enhance their riveting hammer performance. Designed with great attention to detail, it ensures a perfect fit and peak performance for your riveting needs. Crafted from premium hickory, known for its impressive strength and shock absorption, this handle provides not just durability but also a comfortable grip for extensive use.
Fits riveting hammers perfectly
Excellent shock absorption
Includes spare wedge
Lifetime guarantee
Lightweight and easy to handle
Related links
- SAM Riveting Hammer with Hickory Wood Handle, 60 g
- SAM Riveting Hammer with Hickory Wood Handle, 65 g
- SAM Riveting Hammer with Hickory Wood Handle, 121 g
- SAM Carbon Steel Head Riveting Hammer with Hickory Wood Handle
- SAM Riveting Hammer with Wood Handle, 2.2 kg
- SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 647 g
- SAM Hammer Handle with Wood Handle, 80 g
- SAM Hammer Handle with Wood Handle, 70 g
