CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 200 g
- RS Stock No.:
- 275-5321
- Mfr. Part No.:
- T4227A 0200
- Manufacturer:
- CK
Subtotal (1 unit)*
€18.96
(exc. VAT)
€23.32
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.96 |
*price indicative
- RS Stock No.:
- 275-5321
- Mfr. Part No.:
- T4227A 0200
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Engineer Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Weight | 200g | |
| Head Material | Carbon Steel | |
| Handle Material | Ash Wood | |
| Overall Length | 280mm | |
| Standards/Approvals | DIN 1041 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Engineer Hammer | ||
Hammer Type Engineer Hammer | ||
Head Weight 200g | ||
Head Material Carbon Steel | ||
Handle Material Ash Wood | ||
Overall Length 280mm | ||
Standards/Approvals DIN 1041 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The CK engineers hammer has traditional ash shaft, lacquered and grip section with textured non-slip lacquer. The head secured by ring wedge and epoxy resin.
Accordance to DIN 1041
Related links
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 100 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 500 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 300 g
- CK Carbon Steel Head Engineer Hammer with Wood Handle, 400 g
- SAM High Carbon Tool Steel Head Electrician Hammer with Wood Handle, 200 g
- CK Carbon Steel Head Ball-Pein Hammer with Wood Handle, 454 g
- CK Carbon Steel Head Electrician Hammer with Wood Handle, 300 g
- Facom Steel Head Electrician Hammer with Hickory Wood Handle, 200 g
