BETA Engineer Hammer with Wood Handle, 600 g
- RS Stock No.:
- 234-5473
- Mfr. Part No.:
- 1370 800
- Manufacturer:
- BETA
Subtotal (1 unit)*
€29.93
(exc. VAT)
€36.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.93 |
*price indicative
- RS Stock No.:
- 234-5473
- Mfr. Part No.:
- 1370 800
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Engineer Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Weight | 600g | |
| Handle Material | Wood | |
| Overall Length | 350mm | |
| Head Width | 33mm | |
| Standards/Approvals | UNI 7778, DIN 1041 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Engineer Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking No | ||
Head Weight 600g | ||
Handle Material Wood | ||
Overall Length 350mm | ||
Head Width 33mm | ||
Standards/Approvals UNI 7778, DIN 1041 | ||
RoHS Status: Exempt
The BETA Engineer hammer is designed to meet any application, from chiselling to demolition. It includes wooden shaft. The product has 350mm length and 949g weight.
Length 350mm
Weight 949g
Related links
- BETA Engineer Hammer with Wood Handle, 600 g
- BETA Engineer Hammer with Wood Handle, 100 g
- BETA Engineer Hammer with Wood Handle, 200 g
- BETA Engineer Hammer with Wood Handle, 400 g
- BETA Engineer Hammer with Wood Handle, 500 g
- BETA Engineer Hammer with Wood Handle, 300 g
- BETA Engineer Hammer with Wood Handle, 1 kg
- BETA Engineer Hammer with Wood Handle, 2 kg
