BETA Engineer Hammer with Wood Handle, 500 g
- RS Stock No.:
- 234-5475
- Mfr. Part No.:
- 1370BA 500
- Manufacturer:
- BETA
Subtotal (1 unit)*
€155.02
(exc. VAT)
€190.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.02 |
*price indicative
- RS Stock No.:
- 234-5475
- Mfr. Part No.:
- 1370BA 500
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Engineer Hammer | |
| Hammer Type | Engineer Hammer | |
| Non-Sparking | No | |
| Head Weight | 500g | |
| Handle Material | Wood | |
| Overall Length | 310mm | |
| Head Width | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Engineer Hammer | ||
Hammer Type Engineer Hammer | ||
Non-Sparking No | ||
Head Weight 500g | ||
Handle Material Wood | ||
Overall Length 310mm | ||
Head Width 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof engineer hammer is designed to meet any application, from chiselling to demolition. It has wooden shaft with 310mm long and 600g weight.
Length 310mm
Weight 600g
Related links
- BETA Engineer Hammer with Wood Handle, 500 g
- BETA Beryllium Copper Alloy Head Engineer Hammer with Fibreglass Handle, 500 g
- BETA Engineer Hammer with Wood Handle, 1 kg
- BETA Claw Hammer with Wood Handle, 500 g
- BETA Ball-Pein Hammer with Wood Handle, 500 g
- BETA Engineer Hammer with Wood Handle, 100 g
- BETA Engineer Hammer with Wood Handle, 200 g
- BETA Engineer Hammer with Wood Handle, 400 g
