BETA Rubber Head Mallet with Wood Handle, 134 g
- RS Stock No.:
- 234-5681
- Mfr. Part No.:
- 1390R 22
- Manufacturer:
- BETA
Subtotal (1 unit)*
€3.36
(exc. VAT)
€4.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.36 |
*price indicative
- RS Stock No.:
- 234-5681
- Mfr. Part No.:
- 1390R 22
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Mallet | |
| Head Material | Rubber | |
| Non-Sparking | Yes | |
| Head Weight | 134g | |
| Handle Material | Wood | |
| Overall Length | 260mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Mallet | ||
Head Material Rubber | ||
Non-Sparking Yes | ||
Head Weight 134g | ||
Handle Material Wood | ||
Overall Length 260mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Soft face hammer is designed to meet any application, from chiselling to demolition. It has 260mm length and 22mm diameter. The product has 134g weight.
Length 260mm
Diameter 22mm
Weight 134g
Related links
- BETA Rubber Head Mallet with Wood Handle, 134 g
- BETA Rubber Head Mallet with Wood Handle, 698 g
- BETA Rubber Head Mallet with Wood Handle, 230 g
- BETA Rubber Head Mallet with Wood Handle, 365 g
- BETA Rubber Head Mallet with Wood Handle, 1.5 kg
- BETA Rubber Head Mallet with Rubber Handle
- BETA Rubber Head Mallet, 46 g
- BETA Rubber Head Mallet, 31 g
