BETA Rubber Head Mallet, 46 g
- RS Stock No.:
- 234-5706
- Mfr. Part No.:
- 1392R 50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€21.73
(exc. VAT)
€26.73
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.73 |
*price indicative
- RS Stock No.:
- 234-5706
- Mfr. Part No.:
- 1392R 50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Mallet | |
| Non-Sparking | Yes | |
| Head Material | Rubber | |
| Head Weight | 46g | |
| Overall Length | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Mallet | ||
Non-Sparking Yes | ||
Head Material Rubber | ||
Head Weight 46g | ||
Overall Length 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Spare faces for item 1392.
Diameter 50mm
Related links
- BETA Rubber Head Mallet, 31 g
- BETA Rubber Head Mallet, 20 g
- BETA Rubber Head Mallet, 99 g
- BETA Rubber Head Mallet with Rubber Handle
- BETA Rubber Head Mallet with Wood Handle, 134 g
- BETA Rubber Head Mallet with Wood Handle, 698 g
- BETA Rubber Head Mallet with Wood Handle, 230 g
- BETA Rubber Head Mallet with Wood Handle, 365 g
