BETA Rubber Head Mallet with Wood Handle, 365 g

Subtotal (1 unit)*

€6.87

(exc. VAT)

€8.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.87

*price indicative

RS Stock No.:
234-5683
Mfr. Part No.:
1390R 35
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Mallet

Head Material

Rubber

Non-Sparking

Yes

Head Weight

365g

Handle Material

Wood

Overall Length

310mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Soft face hammer is designed to meet any application, from chiselling to demolition. It has 310mm length and 35mm diameter. The product has 365g weight.

Length 310mm

Diameter 35mm

Weight 365g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy