BETA Rubber Head Mallet with Wood Handle, 230 g
- RS Stock No.:
- 234-5682
- Mfr. Part No.:
- 1390R 28
- Manufacturer:
- BETA
Subtotal (1 unit)*
€5.12
(exc. VAT)
€6.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.12 |
*price indicative
- RS Stock No.:
- 234-5682
- Mfr. Part No.:
- 1390R 28
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Mallet | |
| Head Material | Rubber | |
| Non-Sparking | Yes | |
| Head Weight | 230g | |
| Handle Material | Wood | |
| Overall Length | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Mallet | ||
Head Material Rubber | ||
Non-Sparking Yes | ||
Head Weight 230g | ||
Handle Material Wood | ||
Overall Length 280mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Soft face hammer is designed to meet any application, from chiselling to demolition. It has 280mm length and 28mm diameter. The product has 230g weight.
Length 280mm
Diameter 28mm
Weight 230g
Related links
- BETA Rubber Head Mallet with Wood Handle, 230 g
- BETA Rubber Head Mallet with Wood Handle, 698 g
- BETA Rubber Head Mallet with Wood Handle, 365 g
- BETA Rubber Head Mallet with Wood Handle, 134 g
- BETA Rubber Head Mallet with Wood Handle, 1.5 kg
- BETA Rubber Head Mallet with Rubber Handle
- BETA Rubber Head Mallet, 46 g
- BETA Rubber Head Mallet, 31 g
