BETA Rubber Head Chipping Hammer with Rubber Handle, 1.2 kg
- RS Stock No.:
- 234-5691
- Mfr. Part No.:
- 1391A 1000
- Manufacturer:
- BETA
Subtotal (1 unit)*
€40.49
(exc. VAT)
€49.80
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.49 |
*price indicative
- RS Stock No.:
- 234-5691
- Mfr. Part No.:
- 1391A 1000
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Chipping Hammer | |
| Hammer Type | Dead Blow Hammer | |
| Non-Sparking | No | |
| Head Material | Rubber | |
| Head Weight | 1.2kg | |
| Handle Material | Rubber | |
| Overall Length | 300mm | |
| Head Width | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Chipping Hammer | ||
Hammer Type Dead Blow Hammer | ||
Non-Sparking No | ||
Head Material Rubber | ||
Head Weight 1.2kg | ||
Handle Material Rubber | ||
Overall Length 300mm | ||
Head Width 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Dead-blow hammer is designed to meet any application, from chiselling to demolition. It used for tile workers, entirely covered with rubber.
Length 300mm
Diameter 60mm
Weight 1159g
Related links
- BETA Rubber Head Chipping Hammer with Rubber Handle, 701 g
- BETA Rubber Head Chipping Hammer with Rubber Handle, 1.4 kg
- BETA Rubber Head Chipping Hammer with Rubber Handle, 1 kg
- BETA Chipping Hammer with Rubber Handle, 1.2 kg
- BETA Rubber Head Chipping Hammer with Rubber Handle, 444 g
- BETA Rubber Head Chipping Hammer with Rubber Handle, 913 g
- SAM Rubber Head Club Hammer with Rubber Handle, 1.2 kg
- BETA Club Hammer with Fibre Handle, 1.2 kg
