BETA Rubber Head Chipping Hammer with Rubber Handle, 913 g
- RS Stock No.:
- 234-5688
- Mfr. Part No.:
- 1391 50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€42.09
(exc. VAT)
€51.77
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.09 |
*price indicative
- RS Stock No.:
- 234-5688
- Mfr. Part No.:
- 1391 50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Dead Blow Hammer | |
| Product Type | Chipping Hammer | |
| Head Weight | 913g | |
| Head Material | Rubber | |
| Non-Sparking | No | |
| Handle Material | Rubber | |
| Overall Length | 320mm | |
| Head Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Dead Blow Hammer | ||
Product Type Chipping Hammer | ||
Head Weight 913g | ||
Head Material Rubber | ||
Non-Sparking No | ||
Handle Material Rubber | ||
Overall Length 320mm | ||
Head Width 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Dead-blow hammer is designed to meet any application, from chiselling to demolition. It has rubber shaft with 320mm long and 913g weight.
Length 320mm
Weight 913g
Related links
- BETA Rubber Head Chipping Hammer with Rubber Handle, 444 g
- BETA Rubber Head Chipping Hammer with Rubber Handle, 1.4 kg
- BETA Rubber Head Chipping Hammer with Rubber Handle, 1 kg
- BETA Rubber Head Chipping Hammer with Rubber Handle, 701 g
- BETA Rubber Head Chipping Hammer with Rubber Handle, 1.2 kg
- BETA Rubber Head Club Hammer with Wood Handle, 280 g
- BETA Chipping Hammer with Rubber Handle, 1.2 kg
- BETA Rubber Head Mallet with Wood Handle, 134 g
