BETA Rubber Head Chipping Hammer with Rubber Handle, 1 kg
- RS Stock No.:
- 234-5689
- Mfr. Part No.:
- 1391 55
- Manufacturer:
- BETA
Subtotal (1 unit)*
€50.07
(exc. VAT)
€61.59
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.07 |
*price indicative
- RS Stock No.:
- 234-5689
- Mfr. Part No.:
- 1391 55
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Chipping Hammer | |
| Hammer Type | Dead Blow Hammer | |
| Head Material | Rubber | |
| Head Weight | 1kg | |
| Non-Sparking | No | |
| Handle Material | Rubber | |
| Overall Length | 355mm | |
| Head Width | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Chipping Hammer | ||
Hammer Type Dead Blow Hammer | ||
Head Material Rubber | ||
Head Weight 1kg | ||
Non-Sparking No | ||
Handle Material Rubber | ||
Overall Length 355mm | ||
Head Width 55mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Dead-blow hammer is designed to meet any application, from chiselling to demolition. It has rubber shaft with 355mm long and 1012g weight.
Length 355mm
Weight 1012g
Related links
- BETA Rubber Head Chipping Hammer with Rubber Handle, 1.4 kg
- BETA Rubber Head Chipping Hammer with Rubber Handle, 444 g
- BETA Rubber Head Chipping Hammer with Rubber Handle, 913 g
- BETA Rubber Head Chipping Hammer with Rubber Handle, 1.2 kg
- BETA Rubber Head Chipping Hammer with Rubber Handle, 701 g
- BETA Chipping Hammer with Rubber Handle, 1.2 kg
- BETA Rubber Head Mallet with Rubber Handle
- Facom Steel Head Chipping Hammer with Steel Handle, 1.3 kg
