BETA Chipping Hammer with Steel Handle, 670 g
- RS Stock No.:
- 234-5699
- Mfr. Part No.:
- 1392HS 35
- Manufacturer:
- BETA
Subtotal (1 unit)*
€77.25
(exc. VAT)
€95.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.25 |
*price indicative
- RS Stock No.:
- 234-5699
- Mfr. Part No.:
- 1392HS 35
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Chipping Hammer | |
| Non-Sparking | No | |
| Head Weight | 670g | |
| Handle Material | Steel | |
| Overall Length | 305mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Chipping Hammer | ||
Non-Sparking No | ||
Head Weight 670g | ||
Handle Material Steel | ||
Overall Length 305mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Dead-blow hammer is designed to meet any application, from chiselling to demolition. It has interchangeable plastic faces with steel shaft H-Safe.
Length 305mm
Diameter 35mm
Weight 670g
Related links
- BETA Dead Blow Hammer with Rubber Handle, 670 g
- BETA Spark Proof Soft Face with Wood Handle, 670 g
- BETA Plastic Head with Steel Handle, 796 g
- BETA with Steel Shafts Handle, 1.2 kg
- BETA with Steel Shafts Handle, 1.5 kg
- BETA with Wood Handle, 119 g
- BETA Rubber Head with Wood Handle, 365 g
- BETA Soft Face with Wood Handle, 365 g
