BETA Rubber Head Club Hammer with Wood Handle, 740 g
- RS Stock No.:
- 234-5711
- Mfr. Part No.:
- 1393 70
- Manufacturer:
- BETA
Subtotal (1 unit)*
€19.60
(exc. VAT)
€24.11
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.60 |
*price indicative
- RS Stock No.:
- 234-5711
- Mfr. Part No.:
- 1393 70
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Lump Hammer | |
| Product Type | Club Hammer | |
| Head Weight | 740g | |
| Non-Sparking | No | |
| Head Material | Rubber | |
| Handle Material | Wood | |
| Overall Length | 370mm | |
| Head Width | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Lump Hammer | ||
Product Type Club Hammer | ||
Head Weight 740g | ||
Non-Sparking No | ||
Head Material Rubber | ||
Handle Material Wood | ||
Overall Length 370mm | ||
Head Width 70mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Hard rubber head hammer is designed to meet any application, from chiselling to demolition. It has 315mm length.
Length 370mm
Diameter 70mm
Weight 740g
Related links
- BETA Rubber Head Club Hammer with Wood Handle, 280 g
- BETA Rubber Head Club Hammer with Wood Handle, 460 g
- SAM Rubber Head Club Hammer with Rubber Handle, 470 g
- SAM Rubber Head Club Hammer with Rubber Handle, 640 g
- SAM Rubber Head Club Hammer with Rubber Handle, 940 g
- SAM Rubber Head Club Hammer with Rubber Handle, 2 kg
- SAM Rubber Head Club Hammer with Rubber Handle, 1.2 kg
- BETA Rubber Head Chipping Hammer with Rubber Handle, 444 g
