BETA Rubber Head Club Hammer with Wood Handle, 280 g
- RS Stock No.:
- 234-5708
- Mfr. Part No.:
- 1393 50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€14.39
(exc. VAT)
€17.70
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.39 |
*price indicative
- RS Stock No.:
- 234-5708
- Mfr. Part No.:
- 1393 50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Club Hammer | |
| Hammer Type | Lump Hammer | |
| Non-Sparking | No | |
| Head Material | Rubber | |
| Head Weight | 280g | |
| Handle Material | Wood | |
| Overall Length | 315mm | |
| Head Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Club Hammer | ||
Hammer Type Lump Hammer | ||
Non-Sparking No | ||
Head Material Rubber | ||
Head Weight 280g | ||
Handle Material Wood | ||
Overall Length 315mm | ||
Head Width 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Hard rubber head hammer is designed to meet any application, from chiselling to demolition. It has 315mm length.
Length 315mm
Diameter 50mm
Weight 280g
Related links
- BETA Rubber Head Club Hammer with Wood Handle, 460 g
- BETA Rubber Head Club Hammer with Wood Handle, 740 g
- BETA Rubber Head Chipping Hammer with Rubber Handle, 913 g
- BETA Rubber Head Mallet, 46 g
- BETA Riveting Hammer with Wood Handle, 280 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 280 g
- SAM Rubber Head Club Hammer with Rubber Handle, 470 g
- SAM Rubber Head Club Hammer with Rubber Handle, 640 g
