BETA Rubber Head Club Hammer with Wood Handle, 460 g
- RS Stock No.:
- 191-5821
- Mfr. Part No.:
- 1393 60
- Manufacturer:
- BETA
Subtotal (1 unit)*
€15.33
(exc. VAT)
€18.86
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.33 |
*price indicative
- RS Stock No.:
- 191-5821
- Mfr. Part No.:
- 1393 60
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Club Hammer | |
| Hammer Type | Lump Hammer | |
| Head Material | Rubber | |
| Head Weight | 460g | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 340mm | |
| Head Width | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Club Hammer | ||
Hammer Type Lump Hammer | ||
Head Material Rubber | ||
Head Weight 460g | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 340mm | ||
Head Width 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Beta Hard Rubber Head Hammer - 1393 60
Features and benefits
• Head: TPR Black colour;• Handle: Wood
Related links
- BETA Rubber Head Club Hammer with Wood Handle, 280 g
- BETA Rubber Head Club Hammer with Wood Handle, 740 g
- BETA Rubber Head Mallet with Wood Handle, 1.5 kg
- BETA Rubber Head Mallet, 99 g
- BETA Rubber Head Chipping Hammer with Rubber Handle, 444 g
- BETA Rubber Head Chipping Hammer with Rubber Handle, 701 g
- BETA Rubber Head Chipping Hammer with Rubber Handle, 913 g
- BETA Rubber Head Mallet with Wood Handle, 134 g
