Facom Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle
- RS Stock No.:
- 235-0009
- Mfr. Part No.:
- 202H.1/2SR
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-0009
- Mfr. Part No.:
- 202H.1/2SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Material | Beryllium Copper Alloy | |
| Product Type | Ball-Pein Hammer | |
| Handle Material | Wood | |
| Hammer Type | Ball-Pein Hammer | |
| Non-Sparking | Yes | |
| Overall Length | 300 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Material Beryllium Copper Alloy | ||
Product Type Ball-Pein Hammer | ||
Handle Material Wood | ||
Hammer Type Ball-Pein Hammer | ||
Non-Sparking Yes | ||
Overall Length 300 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 202H.SR series non sparking ball pien hammers uses wooden handles to prevent any risk of sparks and is made of copper beryllium alloy.
The design of the hammer heads is specific without sharp edges
Length 300 mm
Related links
- Facom Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle
- Facom Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 680 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 140 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 300 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 680 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 280 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 430 g
