Facom DIN Hammer with Graphite Handle, 275 g
- RS Stock No.:
- 235-9044
- Mfr. Part No.:
- 205C.20
- Manufacturer:
- Facom
Subtotal (1 unit)*
€18.34
(exc. VAT)
€22.56
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.34 |
*price indicative
- RS Stock No.:
- 235-9044
- Mfr. Part No.:
- 205C.20
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | DIN Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Weight | 275g | |
| Handle Material | Graphite | |
| Overall Length | 280mm | |
| Head Width | 19mm | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type DIN Hammer | ||
Hammer Type Engineer Hammer | ||
Head Weight 275g | ||
Handle Material Graphite | ||
Overall Length 280mm | ||
Head Width 19mm | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 205C series is the graphite handle DIN engineers hammer having overall length of the hammer is 280 mm and the weight is the 275 g.
Ergonomic safety handle with graphite core
Related links
- Facom DIN Hammer with Graphite Handle, 275 kg
- Facom DIN Hammer with Graphite Handle, 985 g
- Facom DIN Hammer with Graphite Handle, 380 g
- Facom DIN Hammer with Graphite Handle, 580 g
- Facom DIN Hammer with Graphite Handle, 605 g
- Facom DIN Hammer with Graphite Handle, 960 g
- Facom DIN Hammer with Graphite Handle, 405 g
- Facom DIN Hammer with Graphite Handle, 1.2 kg
