Facom DIN Hammer with Graphite Handle, 605 g
- RS Stock No.:
- 910-3284
- Mfr. Part No.:
- 205C.50SLS
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-3284
- Mfr. Part No.:
- 205C.50SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Engineer Hammer | |
| Product Type | DIN Hammer | |
| Head Weight | 605g | |
| Handle Material | Graphite | |
| Overall Length | 32mm | |
| Head Width | 27mm | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Engineer Hammer | ||
Product Type DIN Hammer | ||
Head Weight 605g | ||
Handle Material Graphite | ||
Overall Length 32mm | ||
Head Width 27mm | ||
Standards/Approvals DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Facom SLS Height Safe Graphite Handle Hammers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom graphite hammer is available with a DIN or riveting head. The graphite core gives strength and is unbreakable. The core is coated in the middle with polypropylene which reduces vibration. Coating the two inner sections is an elastomer finish for excellent grip and resistance to common workshop corrosives. This adds up to give you a safe hammer that can be used for longer periods compared to wood equivalents.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Ergonomic safety handle with graphite core
• Absorbent material offers excellent anti-vibration
• Soft elastomer handle for positive grip and comfort
• Wide guard to prevent loss of grip
• Polypropylene for anti-vibration
• Elastomer for grip and resistance to corrosive workshop chemicals
• DIN and riveting head options
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Standards
DIN 1041
Related links
- Facom DIN Hammer with Graphite Handle, 985 g
- Facom DIN Hammer with Graphite Handle, 380 g
- Facom DIN Hammer with Graphite Handle, 580 g
- Facom DIN Hammer with Graphite Handle, 275 g
- Facom DIN Hammer with Graphite Handle, 960 g
- Facom DIN Hammer with Graphite Handle, 405 g
- Facom DIN Hammer with Graphite Handle, 275 kg
- Facom DIN Hammer with Graphite Handle, 1.2 kg
