Facom Steel Head Chipping Hammer with Hickory Wood Handle, 340 g
- RS Stock No.:
- 235-9096
- Mfr. Part No.:
- 213H.30
- Manufacturer:
- Facom
Subtotal (1 unit)*
€29.42
(exc. VAT)
€36.19
(inc. VAT)
In Stock
- 18 unit(s) ready to ship
- Plus 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.42 |
*price indicative
- RS Stock No.:
- 235-9096
- Mfr. Part No.:
- 213H.30
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Chipping Hammer | |
| Hammer Type | Welders Chipping Hammer | |
| Head Material | Steel | |
| Head Weight | 340g | |
| Handle Material | Hickory Wood | |
| Overall Length | 270mm | |
| Head Width | 21mm | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Chipping Hammer | ||
Hammer Type Welders Chipping Hammer | ||
Head Material Steel | ||
Head Weight 340g | ||
Handle Material Hickory Wood | ||
Overall Length 270mm | ||
Head Width 21mm | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 213H series is the welders chipping hammer having overall length is 270 mm and the weight of the hammer is 340 g.
High safety hickory handle
2 steel wedges and 1 wood wedge
Related links
- Facom Steel Head Dinging Hammer with Hickory Wood Handle, 340 g
- Facom Steel Head Chipping Hammer with Hickory Wood Handle, 1.1 kg
- Facom Steel Head Dinging Hammer with Hickory Wood Handle, 440 g
- Facom Steel Head DIN Hammer with Hickory Wood Handle, 380 g
- Facom Steel Head Chipping Hammer with Polyurethane Handle, 888 g
- Facom Steel Head Chipping Hammer with Polyurethane Handle, 657 g
- SAM Steel Head Chipping Hammer with Hickory Wood Handle, 430 g
- SAM Steel Head Chipping Hammer with Hickory Wood Handle, 440 g
