Facom Steel Head Chipping Hammer with Polyurethane Handle, 888 g
- RS Stock No.:
- 267-5718
- Mfr. Part No.:
- 216.50
- Manufacturer:
- Facom
Subtotal (1 unit)*
€151.30
(exc. VAT)
€186.10
(inc. VAT)
In Stock
- Plus 49 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.30 |
*price indicative
- RS Stock No.:
- 267-5718
- Mfr. Part No.:
- 216.50
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Chipping Hammer | |
| Hammer Type | Dead Blow Hammer | |
| Head Weight | 888g | |
| Head Material | Steel | |
| Handle Material | Polyurethane | |
| Overall Length | 308mm | |
| Head Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Chipping Hammer | ||
Hammer Type Dead Blow Hammer | ||
Head Weight 888g | ||
Head Material Steel | ||
Handle Material Polyurethane | ||
Overall Length 308mm | ||
Head Width 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom one piece dead blow hammer that dead blow hammer has steel micro balls. That body and handle in steel coated with polyurethane and that has D45 ± 5 shore hardness impact surface.
Ergonomic PVC grip
Related links
- Facom Steel Head Dead Blow Hammer with Polyurethane Handle, 657 g
- Facom Steel Head Dead Blow Hammer with Fibreglass Handle, 1700 g
- Facom Steel Head Dead Blow Hammer with Steel Handle, 1.3 kg
- Bahco Stainless Steel Head Dead Blow Hammer with Anti Slide Material Handle, 620 g
- Teng Tools Steel Head Dead Blow Hammer, 1505 g
- Teng Tools Steel Head Dead Blow Hammer, 1010 g
- Teng Tools Steel Head Dead Blow Hammer, 345 g
- Teng Tools Steel Head Dead Blow Hammer, 490 g
