Facom Dressing Hammer with Hickory Wood Handle, 320 g
- RS Stock No.:
- 236-1395
- Mfr. Part No.:
- 862D.60
- Manufacturer:
- Facom
Subtotal (1 unit)*
€76.54
(exc. VAT)
€94.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €76.54 |
*price indicative
- RS Stock No.:
- 236-1395
- Mfr. Part No.:
- 862D.60
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Flat Dresser | |
| Product Type | Dressing Hammer | |
| Head Weight | 320g | |
| Handle Material | Hickory Wood | |
| Overall Length | 295mm | |
| Head Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Flat Dresser | ||
Product Type Dressing Hammer | ||
Head Weight 320g | ||
Handle Material Hickory Wood | ||
Overall Length 295mm | ||
Head Width 50mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 862D series is the flat dresser with secure handle attachment. The overall length of the hammer is the 295 mm and the wright is 320 g.
Finely polished head
Hickory handle
Spare handle and wedge
Related links
- Facom Dressing Hammer with Hickory Wood Handle, 320 g
- Facom Planishing Hammer with Hickory Wood Handle, 320 g
- Facom Dressing Hammer with Hickory Wood Handle, 310 g
- SAM Steel Head Dressing Hammer with Hickory Wood Handle, 450 g
- Facom Steel Head Riveting Hammer with Hickory Wood Handle, 2.8 kg
- Facom Steel Head Electrician Hammer with Hickory Wood Handle, 200 g
- Facom Steel Head Dinging Hammer with Hickory Wood Handle, 440 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 345 g
