Stanley Steel Head Claw Hammer with Fibreglass Handle, 750 g
- RS Stock No.:
- 279-2277
- Mfr. Part No.:
- STHT0-54123
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€35.20
(exc. VAT)
€43.30
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.20 |
*price indicative
- RS Stock No.:
- 279-2277
- Mfr. Part No.:
- STHT0-54123
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Hammer Type | Claw Hammer | |
| Product Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Material | Steel | |
| Head Weight | 750g | |
| Handle Material | Fibreglass | |
| Overall Length | 372mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Hammer Type Claw Hammer | ||
Product Type Claw Hammer | ||
Non-Sparking No | ||
Head Material Steel | ||
Head Weight 750g | ||
Handle Material Fibreglass | ||
Overall Length 372mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Electrician's Hammer with fiberglass handles have distributed weight and maximises the force of the blow and is therefore less tiring for the user.
Secure due to epoxy bonding of the head
Extended grip for optimum balance and better handle ergonomics
Related links
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 800 g
- SAM Steel Head Claw Hammer with Ash Wood Handle, 750 g
- Stanley Steel Head Claw Hammer with Steel Handle, 567 g
- Stanley Steel Head Claw Hammer with Steel Handle, 600 g
- Stanley Steel Head Claw Hammer with Rubber Handle, 700 g
- Stanley Carbon Steel Head Claw Hammer with Fibreglass Handle, 450 g
- Stanley Carbon Steel Head Claw Hammer with Fibreglass Handle, 570 g
- Stanley Steel Head DIN Hammer with Fibreglass Handle, 200 g
