Stanley Steel Head Claw Hammer with Fibreglass Handle, 800 g
- RS Stock No.:
- 279-2275
- Mfr. Part No.:
- STHT0-51311
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€52.93
(exc. VAT)
€65.10
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.93 |
*price indicative
- RS Stock No.:
- 279-2275
- Mfr. Part No.:
- STHT0-51311
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Hammer Type | Latt | |
| Product Type | Claw Hammer | |
| Head Weight | 800g | |
| Head Material | Steel | |
| Non-Sparking | No | |
| Handle Material | Fibreglass | |
| Overall Length | 325mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Hammer Type Latt | ||
Product Type Claw Hammer | ||
Head Weight 800g | ||
Head Material Steel | ||
Non-Sparking No | ||
Handle Material Fibreglass | ||
Overall Length 325mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Stanley Carpenter's Nail Puller Hammer with fibreglass handle maximises the force of the blow and is therefore less tiring for the user.
Wider fibreglass handle for greater strength
Epoxy bonding of the head
Related links
- Stanley Steel Head DIN Hammer with Fibreglass Handle, 800 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 750 g
- Stanley Carbon Steel Head Riveting Hammer with Fibreglass Handle, 800 g
- Stanley Carbon Steel Head Claw Hammer with Fibreglass Handle, 570 g
- Stanley Carbon Steel Head Claw Hammer with Fibreglass Handle, 450 g
- Stanley Steel Head Claw Hammer with Steel Handle, 600 g
- Stanley Steel Head Claw Hammer with Steel Handle, 567 g
- Stanley Steel Head DIN Hammer with Fibreglass Handle, 200 g
