Picard Steel Head Locksmith Hammer with Fibreglass Handle, 1 kg
- RS Stock No.:
- 269-4033
- Mfr. Part No.:
- PC0001610-1000
- Manufacturer:
- Picard
Subtotal (1 unit)*
€62.41
(exc. VAT)
€76.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.41 |
*price indicative
- RS Stock No.:
- 269-4033
- Mfr. Part No.:
- PC0001610-1000
- Manufacturer:
- Picard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Product Type | Locksmith Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Material | Steel | |
| Head Weight | 1kg | |
| Handle Material | Fibreglass | |
| Overall Length | 362mm | |
| Standards/Approvals | RoHS, DIN 1041 | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Product Type Locksmith Hammer | ||
Hammer Type Sledge Hammer | ||
Head Material Steel | ||
Head Weight 1kg | ||
Handle Material Fibreglass | ||
Overall Length 362mm | ||
Standards/Approvals RoHS, DIN 1041 | ||
- COO (Country of Origin):
- DE
The PICARD BLACKTEC LOCKSMITH Hammer is for strict requirements in industry and trade with a French pattern. Its 3 component plastic handle with inner fibreglass core is for low vibration work. It is made from alloyed Picard special-steel, carefully hardened and tempered.
Corrosion resistant
Rubberised gripping surface
Related links
- Picard Alloy Steel Head Club Hammer with Hickory Wood Handle, 1 kg
- Picard Alloy Steel Head Machinist Hammer with Hickory Wood Handle, 1 kg
- Picard Alloy Steel Head Locksmith Hammer with Fibreglass Handle, 800 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 1 kg
- Picard Alloy Steel Head Locksmith Hammer with Fibreglass Handle, 500 g
- Picard Alloy Steel Head Locksmith Hammer with Fibreglass Handle, 300 g
- Picard Alloy Steel Head Riveting Hammer with Fibreglass Handle, 1.5 kg
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 2 kg
