Picard Steel Head Riveting Hammer with Fibreglass Handle, 1.5 kg

Subtotal (1 unit)*

€59.71

(exc. VAT)

€73.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.71

*price indicative

RS Stock No.:
269-4056
Mfr. Part No.:
PC0032700-1500
Manufacturer:
Picard
Find similar products by selecting one or more attributes.
Select all

Brand

Picard

Hammer Type

Sledge Hammer

Product Type

Riveting Hammer

Head Weight

1.5kg

Head Material

Steel

Handle Material

Fibreglass

Overall Length

365mm

Standards/Approvals

RoHS, DIN 1041

COO (Country of Origin):
DE
The PICARD BLACKTEC Hand and riveting hammer with 3 component handle is for low vibration work. It is made from alloyed Picard special-steel, carefully hardened and tempered and has strong connection between the head and shaft by two component adhesives.

German pattern

Rubberised gripping surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy