Picard Steel Head Claw Hammer with Ash Wood Handle, 700 g

Subtotal (1 unit)*

€18.50

(exc. VAT)

€22.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.50

*price indicative

RS Stock No.:
269-4062
Mfr. Part No.:
PC3007038119
Manufacturer:
Picard
Find similar products by selecting one or more attributes.
Select all

Brand

Picard

Hammer Type

Claw Hammer

Product Type

Claw Hammer

Head Weight

700g

Head Material

Steel

Handle Material

Ash Wood

Standards/Approvals

DIN 1041, RoHS

COO (Country of Origin):
DE
The PICARD French Claw Hammer is made from quality steel with head painted in black. It has ash coloured oval eye handle type for perfect hand fit during industrial and various different types of work, made to withstand even the toughest jobs.

Bright finished head

Smooth surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy