CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 100 g
- RS Stock No.:
- 275-5320
- Distrelec Article No.:
- 180-67-458
- Mfr. Part No.:
- T4227A 0100
- Manufacturer:
- CK
Subtotal (1 unit)*
€14.22
(exc. VAT)
€17.49
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.22 |
*price indicative
- RS Stock No.:
- 275-5320
- Distrelec Article No.:
- 180-67-458
- Mfr. Part No.:
- T4227A 0100
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Engineer Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Weight | 100g | |
| Head Material | Carbon Steel | |
| Handle Material | Ash Wood | |
| Overall Length | 260mm | |
| Standards/Approvals | DIN 1041 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Engineer Hammer | ||
Hammer Type Engineer Hammer | ||
Head Weight 100g | ||
Head Material Carbon Steel | ||
Handle Material Ash Wood | ||
Overall Length 260mm | ||
Standards/Approvals DIN 1041 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The CK engineers hammer has traditional ash shaft, lacquered and grip section with textured non-slip lacquer. The head secured by ring wedge and epoxy resin.
Accordance to DIN 1041
Related links
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 500 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 300 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 200 g
- CK Carbon Steel Head Engineer Hammer with Wood Handle, 400 g
- CK Carbon Steel Head Ball-Pein Hammer with Wood Handle, 454 g
- CK Carbon Steel Head Electrician Hammer with Wood Handle, 300 g
- BETA Engineer Hammer with Wood Handle, 100 g
- CK Carbon Steel Head Club Hammer with Wood Handle, 64 oz
