CK Carbon Steel Head Electrician Hammer with Wood Handle, 300 g
- RS Stock No.:
- 796-301
- Mfr. Part No.:
- 356002
- Manufacturer:
- CK
Subtotal (1 unit)*
€18.31
(exc. VAT)
€22.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.31 |
*price indicative
- RS Stock No.:
- 796-301
- Mfr. Part No.:
- 356002
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Electrician Hammer | |
| Hammer Type | Electrician | |
| Head Material | Carbon Steel | |
| Head Weight | 300g | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 300mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Electrician Hammer | ||
Hammer Type Electrician | ||
Head Material Carbon Steel | ||
Head Weight 300g | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The CK Hammer is a high-quality tool designed for precision striking and Durable performance in various applications. Its robust construction ensures reliability and efficiency for both professional and DIY use.
Drop forged high carbon steel head for enhanced strength
Hardened and tempered to withstand heavy use
Black lacquered finish offers corrosion resistance
Traditional ash shaft provides excellent durability
Lightweight design at 300 grams for ease of handling
Related links
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 300 g
- SAM Carbon Steel Head Electrician Hammer with Wood Handle, 160 g
- SAM Carbon Steel Head Electrician Hammer with Fibreglass Handle, 241 g
- SAM High Carbon Tool Steel Head Electrician Hammer with Wood Handle, 200 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 100 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 500 g
- CK Carbon Steel Head Ball-Pein Hammer with Wood Handle, 454 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 200 g
