Stanley Steel Head Claw Hammer with Steel Handle, 600 g
- RS Stock No.:
- 261-4231
- Mfr. Part No.:
- 1-51-937
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€79.06
(exc. VAT)
€97.24
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.06 |
*price indicative
- RS Stock No.:
- 261-4231
- Mfr. Part No.:
- 1-51-937
- Manufacturer:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Hammer Type | Claw Hammer | |
| Product Type | Claw Hammer | |
| Head Weight | 600g | |
| Head Material | Steel | |
| Handle Material | Steel | |
| Overall Length | 340mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Hammer Type Claw Hammer | ||
Product Type Claw Hammer | ||
Head Weight 600g | ||
Head Material Steel | ||
Handle Material Steel | ||
Overall Length 340mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Stanley Hammers flat squared head flexible ergonomic handle head and handle forged in one part heat treatment anti-glare of the zone of striking vibration dampener.
Provides grip that improves comfort
Solid steel rod design
Related links
- Stanley Steel Head Claw Hammer with Rubber Handle, 700 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 750 g
- Stanley Steel Head Claw Hammer with Steel Handle, 567 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 800 g
- Stanley Steel Head Brick Hammer with Rubber Handle, 700 g
- Picard Alloy Steel Head Brick Hammer with Tubular Steel Handle, 600 g
- Halder Steel Head Soft Face Hammer with Steel Handle, 600 g
- Stanley Stainless Steel Head Claw Hammer with Stainless Steel Handle, 450 g
