Picard Steel Head Riveting Hammer with Fibreglass Handle, 800 g
- RS Stock No.:
- 269-4055
- Mfr. Part No.:
- PC0032700-0800
- Manufacturer:
- Picard
Subtotal (1 unit)*
€39.54
(exc. VAT)
€48.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.54 |
*price indicative
- RS Stock No.:
- 269-4055
- Mfr. Part No.:
- PC0032700-0800
- Manufacturer:
- Picard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Product Type | Riveting Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Weight | 800g | |
| Head Material | Steel | |
| Handle Material | Fibreglass | |
| Overall Length | 355mm | |
| Standards/Approvals | DIN 1041, RoHS | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Product Type Riveting Hammer | ||
Hammer Type Sledge Hammer | ||
Head Weight 800g | ||
Head Material Steel | ||
Handle Material Fibreglass | ||
Overall Length 355mm | ||
Standards/Approvals DIN 1041, RoHS | ||
- COO (Country of Origin):
- DE
The PICARD BLACKTEC Hand and riveting hammer with 3 component handle is for low vibration work. It is made from alloyed Picard special-steel, carefully hardened and tempered and has strong connection between the head and shaft by two component adhesives.
German pattern
Rubberised gripping surface
Related links
- Picard Alloy Steel Head Locksmith Hammer with Fibreglass Handle, 800 g
- Picard Alloy Steel Head Machinist Hammer with Hickory Wood Handle, 800 g
- Picard Alloy Steel Head Riveting Hammer with Fibreglass Handle, 325 g
- Picard Alloy Steel Head Riveting Hammer with Fibreglass Handle, 300 g
- Picard Alloy Steel Head Riveting Hammer with Fibreglass Handle, 1.5 kg
- Picard Alloy Steel Head Riveting Hammer with Steel Handle, 950 g
- Stanley Carbon Steel Head Riveting Hammer with Fibreglass Handle, 800 g
- Picard Alloy Steel Head Ball-Pein Hammer with Fibreglass Handle, 700 g
