Hammond 1552 Series Black ABS Handheld Enclosure, IP54, 70 mm x 30 mm x, 50 mm
- RS Stock No.:
- 200-6040
- Distrelec Article No.:
- 301-87-214
- Mfr. Part No.:
- 1552D1BK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€7.51
(exc. VAT)
€9.24
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.51 |
*price indicative
- RS Stock No.:
- 200-6040
- Distrelec Article No.:
- 301-87-214
- Mfr. Part No.:
- 1552D1BK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 30mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Length | 70mm | |
| External Width | 50mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Hazardous Area Certification | No | |
| Weight | 36g | |
| Standards/Approvals | RoHS | |
| Series | 1552 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 30mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Length 70mm | ||
External Width 50mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Hazardous Area Certification No | ||
Weight 36g | ||
Standards/Approvals RoHS | ||
Series 1552 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CA
Hammond Handheld Enclosure, 70 (L) x 50 (W) x 30mm (H), 49mm Maximum PCB Length, Black Colour - 1552 Series - 1552D1BK
Shelter compact instruments from industrial contaminants in this handheld enclosure from Hammond. It's ideal for small-scale PCBs as compatible stand-offs are built into the lid and compartment, so set-up is swift and straightforward. The container is made from tough ABS to withstand rough treatment and shrug off damage from chemicals or fluids. In the package, you'll find a box, lid, two panels and four cover screws so you can get set up in a jiffy.
Features & Benefits
• Space-efficient dimensions of 70 (L) x 50 (W) x 30mm (D) means it's easy to handle
• Flame-retardant material self-extinguishes in less than 10 seconds in the event of a fire
• Inbuilt recess provides convenient space for a keypad
• IP54 rating demonstrates it's partially protected from dust and withstands water splashes from all directions
Applications
• Measurement and instrumentation devices
• Environmental monitoring
• Industrial controllers
How much does this enclosure weigh?
It tips the scales at just 36g, so even when you've added your device, the enclosure is a breeze to hold. If you want to hand it on a wall, use the compatible holder (200-6046).
PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1552 Series Black ABS Handheld Enclosure 70 mm x 22 mm x, 50 mm
- Hammond 1552 Series Grey ABS Handheld Enclosure 70 mm x 22 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 150 mm x 30 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 110 mm x 30 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 109 mm x 22 mm x, 50 mm
- Hammond 1552 Series Grey ABS Handheld Enclosure 110 mm x 30 mm x, 50 mm
- Hammond 1552 Series Grey ABS Handheld Enclosure 150 mm x 30 mm x, 50 mm
- Hammond Grey ABS Handheld Enclosure 70 mm x 30 mm x, 50 mm
