Bahco 600 mm Hand Saw
- RS Stock No.:
- 459-908
- Mfr. Part No.:
- 2500-24-XT7-HP
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€46.08
(exc. VAT)
€56.68
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.08 |
*price indicative
- RS Stock No.:
- 459-908
- Mfr. Part No.:
- 2500-24-XT7-HP
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Blade Length | 600mm | |
| Saw Blade Type | Hand Saw | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Blade Length 600mm | ||
Saw Blade Type Hand Saw | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Handsaw features a handle with a perfect rubberized grip, providing comfort and enhanced control during use. The handle design offers excellent sawing support for improved cutting performance.
For cutting medium material
