Bahco 500 mm Hand Saw
- RS Stock No.:
- 459-918
- Mfr. Part No.:
- 3090-20-XT11-HP
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€46.44
(exc. VAT)
€57.12
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €46.44 |
*price indicative
- RS Stock No.:
- 459-918
- Mfr. Part No.:
- 3090-20-XT11-HP
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 500mm | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Saw Blade Type Hand Saw | ||
Blade Length 500mm | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Handsaw, developed according to the scientific ERGO process, offers maximum comfort with minimum effort due to its ergonomic design, ensuring efficient and comfortable cutting during use.
Easier cutting from the low friction rust preventative coating
