Bahco 400 mm Toolbox Saw
- RS Stock No.:
- 459-914
- Mfr. Part No.:
- 2600-16-XT11-HP
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€44.23
(exc. VAT)
€54.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €44.23 |
*price indicative
- RS Stock No.:
- 459-914
- Mfr. Part No.:
- 2600-16-XT11-HP
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 400mm | |
| Saw Blade Type | Toolbox Saw | |
| Product Type | Hand Saw | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 400mm | ||
Saw Blade Type Toolbox Saw | ||
Product Type Hand Saw | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Toolbox saw for plaster is developed using the scientific ERGO process, ensuring an ergonomic design for comfort and efficiency while cutting plaster materials.
Small size handsaw to fit the toolbox
