Bahco 360 mm, 6 TPI Pruning Saw

Subtotal (1 unit)*

€46.84

(exc. VAT)

€57.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.84

*price indicative

RS Stock No.:
459-923
Mfr. Part No.:
340-6T
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Blade Length

360mm

Saw Blade Type

Pruning Saw

Product Type

Hand Saw

Teeth per Inch

6

Blade Material

Metal

Standards/Approvals

No

Handle Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
SE
The Bahco Fileable toothed pole pruning saw features a durable plastic handle, designed for comfortable use. Its fileable teeth ensure long-lasting sharpness and efficient performance for high-reach pruning tasks.

Comfortable to use plastic handle for conventional hand sawing

Related links