Bahco 14 in, 6 TPI Pruning Saw
- RS Stock No.:
- 460-010
- Mfr. Part No.:
- 4211-14-6T
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€57.25
(exc. VAT)
€70.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.25 |
*price indicative
- RS Stock No.:
- 460-010
- Mfr. Part No.:
- 4211-14-6T
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Pruning Saw | |
| Product Type | Hand Saw | |
| Blade Length | 14in | |
| Teeth per Inch | 6 | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Pruning Saw | ||
Product Type Hand Saw | ||
Blade Length 14in | ||
Teeth per Inch 6 | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Hardpoint toothed handheld pruning saw features a sturdy wooden handle for a comfortable grip. Its hardpoint teeth provide long-lasting sharpness and efficient cutting performance for various pruning tasks.
Replacement blades available
